Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | S$0.526 (S$0.5733) |
10+ | S$0.464 (S$0.5058) |
100+ | S$0.448 (S$0.4883) |
500+ | S$0.432 (S$0.4709) |
1000+ | S$0.410 (S$0.4469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.63 (S$2.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2016-26.000-10-F-EXT
Order Code2509103
Product RangeR2016
Technical Datasheet
Frequency Nom26MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -50ppm
Load Capacitance10pF
Frequency Tolerance + / -50ppm
Product RangeR2016
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
R2016
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001