Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM5101016Copy |
| Order Code | 5147040 |
| Product Range | Compute Module 5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$134.680 (S$146.8012) |
Price for:Each
Minimum: 1
Multiple: 1
S$134.68 (S$146.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM5101016Copy |
| Order Code | 5147040 |
| Product Range | Compute Module 5 Series |
| Technical Datasheet | |
| SOC Type | Broadcom BCM2712 |
| Core Type | 64-bit ARM Cortex-A76 v8 |
| No. of Cores | 4 Cores |
| RAM Memory | 1GB LPDDR4 |
| GPU | OpenGL ES 3.1 & Vulkan 1.2 |
| CPU Speed | 2.4GHz |
| eMMC | 16GB |
| Compute Module Interface | CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Product Range | Compute Module 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SOC Type | Broadcom BCM2712 |
|---|---|
| No. of Cores | 4 Cores |
| GPU | OpenGL ES 3.1 & Vulkan 1.2 |
| eMMC | 16GB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Product Range | Compute Module 5 Series |
| Core Type | 64-bit ARM Cortex-A76 v8 |
|---|---|
| RAM Memory | 1GB LPDDR4 |
| CPU Speed | 2.4GHz |
| Compute Module Interface | CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
