Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-1.50-9
Order Code769617
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-1.50-9
Order Code769617
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.32mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.34mm
Approval Specification-
Product Range-
Product Overview
The FLDWC0311-1.50-9 is a 100m dual wall FlexLite™ Hook-up Wire with 1.5mm cross-section area, tin plated copper conductor of 24AWG wire, white radiation cross-linked modified PVDF jacket of 0.05mm thickness, radiation cross-linked modified polyalkene primary insulation of 0.10mm thickness, 600V rated voltage.
- CPR: Not Yet Qualified
- 125°C Rated temperature
- VW1 Flammability rating
- 1524MΩ/km Insulation resistance
- 8kV Spark test
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.34mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 0.32mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87