Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-2.50-6Copy
Order Code769745
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-2.50-6Copy
Order Code769745
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.41mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA2.5mm²
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter2.83mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
600VAC
External Diameter
2.83mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 0.41mm
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8
