Product Information
Product Overview
The STD03W/SB is a white Snap-on marker made of zero halogen UV stabilized polyoxymethylene. It is used to identify wires and small cables permanently. The STD series 1-1768042-7 marker is side-entry installed using an applicator wand, so allowing identification after termination and/or installation. It has expanding profile which enables smarkers to accommodate a wide range of wire and small cable sizes. Marker is supplied chevron cut to ensure the legend remains aligned. This marker lends itself to installations where a permanent solution is required. Ideally suited for use in energy projects including power stations, oil refineries and offshore platforms.
- Easy to place
- Cab be easily folded
- UL94HB Flammability
- Resistant to key fluids, including those used in energy and oil refineries
- Secure grip for positive fixing to cable
Applications
Industrial
Technical Specifications
Snap On Pre Printed
Black
-
1.9mm
STD Series
A, B, L, N, U, V, W, X, +, -
White
2.65mm
Polymer
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate