Print Page
PS1210 I2
PSU, 13.8V, 10A, ICOM, IC-F SERIES
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRCI
Manufacturer Part NoPS1210 I2Copy
Order Code1298907
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max150W
Output Voltage - Output 113.8VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC95V AC to 260V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
13.8VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
95V AC to 260V AC
Product Range
-
Output Power Max
150W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5