Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerREAN
Manufacturer Part NoMAC-360Copy
Order Code745510
Technical Datasheet
Connector Type A4.4mm Bantam Jack Plug
Connector Type B4.4mm Bantam Jack Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColourBlack
Product Range-
Product Overview
Highly flexible PVC jacketed bantam jack cable with lap shield screening and brass, nickel plated moulded connectors with strain relief.
Technical Specifications
Connector Type A
4.4mm Bantam Jack Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
4.4mm Bantam Jack Plug
Cable Length - Metric
914mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
