Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | MAC-36ACopy |
| Order Code | 745534 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | REAN |
|---|---|
| Manufacturer Part No | MAC-36ACopy |
| Order Code | 745534 |
| Technical Datasheet | |
| Connector Type A | 4.4mm Bantam Jack Plug |
| Connector Type B | 4.4mm Bantam Jack Plug |
| Cable Length - Imperial | 3ft |
| Cable Length - Metric | 914mm |
| Jacket Colour | Red |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Highly flexible PVC jacketed bantam jack cable with lap shield screening and brass, nickel plated moulded connectors with strain relief.
Technical Specifications
| Connector Type A | 4.4mm Bantam Jack Plug |
|---|---|
| Cable Length - Imperial | 3ft |
| Jacket Colour | Red |
| SVHC | To Be Advised |
| Connector Type B | 4.4mm Bantam Jack Plug |
|---|---|
| Cable Length - Metric | 914mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
