RAC03-05SK/SMT-R
AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Household, 1 Output, 3 W, 5 VDC, 600 mA

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC03-05SK/SMT-RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4469479 |
| Product Range | RAC03-K/SMT Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.150 (S$12.1535) |
| 5+ | S$10.580 (S$11.5322) |
| 10+ | S$10.190 (S$11.1071) |
| 50+ | S$9.790 (S$10.6711) |
| 100+ | S$9.620 (S$10.4858) |
| 250+ | S$9.400 (S$10.246) |
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RAC03-05SK/SMT-RCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4469479 |
| Product Range | RAC03-K/SMT Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Household |
| No. of Outputs | 1 Output |
| Output Power Max | 3W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 600mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 265V AC |
| Width | 23.7mm |
| Height | 19mm |
| Depth | 27.7mm |
| Product Range | RAC03-K/SMT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RAC03-5.0SK/SMT-R is an AC/DC power supply. With a mere 1in² footprint, this units facilitate automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated modules eliminate the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m. Operating seamlessly in temperatures ranging from -40 to +80°C, and offering a continuous 3-watt output power from -25 to +60°C, this power supply is engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, it is ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring devices, as well as housekeeping auxiliary power supplies, these power units are well-suited for domestic use.
- JEDEC-reflow solder-able construction
- Input voltage range from 85 to 265VAC
- 5VDC nominal output voltage
- 600mA maximum output current
- 74% typical efficiency
- 6000m operating altitude
- Shock and vibration stabilized
- No external components for floating loads
- Operating ambient temperature range from -40°C to +80°C
- Dimension (LxWxH) is 27.7 x 23.7 x 19.0mm
Technical Specifications
| Power Supply Applications | ITE, Industrial & Household |
|---|---|
| Output Power Max | 3W |
| Output Current - Output 1 | 600mA |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 265V AC |
| Height | 19mm |
| Product Range | RAC03-K/SMT Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 23.7mm |
| Depth | 27.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0155 |
