Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240/24Copy
Manufacturer Standard Lead Time9 weeks
Order Code4849923
Product RangeRACPRO1-S240 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$204.150 (S$222.5235) |
| 5+ | S$186.540 (S$203.3286) |
| 10+ | S$179.430 (S$195.5787) |
Price for:Each
Minimum: 1
Multiple: 1
S$204.15 (S$222.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACPRO1-S240/24Copy
Manufacturer Standard Lead Time9 weeks
Order Code4849923
Product RangeRACPRO1-S240 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeFixed
Product RangeRACPRO1-S240 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial & Laboratory Equipment
Output Power Max
480W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 277V AC
Product Range
RACPRO1-S240 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
