Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBA-026-UB5S-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951142
Product RangeRBA-026 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.580 (S$8.2622) |
| 10+ | S$7.340 (S$8.0006) |
| 25+ | S$7.020 (S$7.6518) |
| 50+ | S$6.910 (S$7.5319) |
| 100+ | S$6.800 (S$7.412) |
| 500+ | S$6.550 (S$7.1395) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.58 (S$8.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBA-026-UB5S-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951142
Product RangeRBA-026 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Frequency Range330kHz
Power Rating5W
Isolation Voltage6kV
Primary Voltages9V to 36V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRBA-026 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
6kV
Secondary Voltages
5V
Product Range
RBA-026 Series
Current Rating
1A
Power Rating
5W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
