Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRVP003-FBN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951105
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.870 (S$8.5783) |
| 10+ | S$6.160 (S$6.7144) |
| 25+ | S$5.740 (S$6.2566) |
| 50+ | S$5.500 (S$5.995) |
| 100+ | S$5.270 (S$5.7443) |
| 250+ | S$5.220 (S$5.6898) |
| 500+ | S$5.120 (S$5.5808) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.87 (S$8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVP003-FBN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951105
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min6V
Supply Voltage Max30V
IC Package TypeDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
30V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
6V
IC Package Type
DFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
