Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRVP010-PPN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951108
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.440 (S$5.9296) |
| 10+ | S$4.260 (S$4.6434) |
| 25+ | S$3.970 (S$4.3273) |
| 50+ | S$3.810 (S$4.1529) |
| 100+ | S$3.640 (S$3.9676) |
| 250+ | S$3.610 (S$3.9349) |
| 500+ | S$3.540 (S$3.8586) |
| 1000+ | S$3.470 (S$3.7823) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.44 (S$5.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVP010-PPN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951108
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min2.8V
Supply Voltage Max6V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
6V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.8V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
