Print Page
Product Overview
The C3-A30X115A is a General-purpose Relay with standard chance-over 3PDT silver nickel contact. This C2-series relay has quick-connect terminal with socket mounting.
- Lockable test button
- 11-pin type
- Marking label on relay
- Color-coded test button
- Coil voltage marked on top of relay
Applications
Industrial
Technical Specifications
Coil Voltage
115VAC
Product Range
C3 Series
Contact Voltage VDC
30VDC
SVHC
No SVHC (16-Jan-2020)
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
1.7kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09