Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | REMA |
|---|---|
| Manufacturer Part No | 80093-01Copy |
| Order Code | 1122498 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | REMA |
|---|---|
| Manufacturer Part No | 80093-01Copy |
| Order Code | 1122498 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| For Use With | MONOCON Connectors |
| Current Rating | 15A |
| Contact Material | - |
| Contact Plating | - |
Alternatives for 80093-01
1 Product Found
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Current Rating | 15A |
| Contact Plating | - |
| Contact Gender | Pin |
|---|---|
| For Use With | MONOCON Connectors |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0357 |
