Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 80093-01.
1 Product Found
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
15A
Contact Plating
-
Contact Gender
Pin
For Use With
MONOCON Connectors
Wire Size AWG Min
20AWG
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357