Product Information
Product Overview
The DG406DJZ is a Monolithic CMOS Analogue Multiplexer is a drop-in replacements for the popular DG506A and DG507A series devices. They each include an array of sixteen analogue switches, a TTL and CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. These multiplexers feature lower signal ON-resistance (<lt/>100Ω) and faster transition time (tTRANS <lt/> 300ns) compared to the DG506A and DG507A. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG406 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 30VP-P signals when operating with ±15V power supplies. The sixteen switches are bilateral, equally matched for AC or bidirectional signals.
- 100Ω ON-Resistance (maximum)
- <lt/>1.2mW Low power consumption (PD)
- 300ns Fast transition time (maximum)
- Low charge injection
- TTL, CMOS compatible
- Single or split supply operation
Applications
Medical, Sensing & Instrumentation, Communications & Networking, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 15V
28Pins
90ohm
-
-
-40°C
-
-
1Circuits
50ohm
DIP
1Channels
50ohm
16:1
Through Hole
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate