Product Information
Product Overview
The EL5170ISZ is a 100MHz differential Twisted-Pair Driver with inputs signal can be in either single-ended or differential form but the outputs are always in differential form. It is single and triple high bandwidth amplifiers with a fixed gain of 2. It is primarily targeted for applications such as driving twisted-pair lines in component video applications. The output common mode level for each channel is set by the associated VREF pin, which have a -3dB bandwidth of over 70MHz. Generally, these pins are grounded but can be tied to any voltage reference. All outputs are short circuit protected to withstand temporary overload condition.
- Fully differential inputs and outputs
- Differential input range ±2.3V typical
- 1100V/µs Slew rate
- 7.4mA/channel Low power
- 50mA maximum output current
Applications
Signal Processing, Industrial
Technical Specifications
1Channels
1.1kV/µs
NSOIC
Differential
6mV
Surface Mount
85°C
-
No SVHC (07-Jul-2017)
-
1.1kV/µs
100MHz
4.75V to 11V
8Pins
-
-6µA
-40°C
-
MSL 3 - 168 hours
NSOIC
100MHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate