Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD6413003TF16VCopy
Order Code1193609
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max16MHz
Program Memory Size-
No. of Pins112Pins
IC Case / PackageQFP
No. of I/O's58I/O's
InterfacesSCI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H
MCU FamilyH8
Qualification-
MSL-
Technical Specifications
Product Range
H8 Family H8/300H Series H8/3003 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
-
IC Case / Package
QFP
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
-
Device Core
-
Operating Frequency Max
16MHz
No. of Pins
112Pins
No. of I/O's
58I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
