Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHD6473258P10V
Order Code1193605
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD6473258P10V
Order Code1193605
Technical Datasheet
Device CoreH8/300
Operating Frequency Max10MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageDIP
No. of I/O's53I/O's
InterfacesSCI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingThrough Hole
MCU Family-
MCU Series-
Qualification-
MSL-
Alternatives for HD6473258P10V
1 Product Found
Technical Specifications
Product Range
H8 Family H8/300 Series H8/330 Group Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Family
-
Qualification
-
Device Core
H8/300
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
SCI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Through Hole
MCU Series
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001