Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The HD64F2633F25V is a 16-bit Single-chip Microcomputer built around the H8S/2600 CPU, employing proprietary architecture and equipped with peripheral functions on-chip. The H8S/2600 CPU has an internal 32-bit architecture, is provided with sixteen 16-bit general registers and a concise, optimized instruction set designed for high-speed operation and can address a 16MB linear address space. The instruction set is upward-compatible with H8/300 and H8/300H CPU instructions at the object-code level, facilitating migration from the H8/300, H8/300L or H8/300H Series.
- Sixteen 16-bit General registers (also usable as sixteen 8-bit registers or eight 32-bit registers)
 - High-speed operation suitable for real-time control
 - 69 Basic instructions
 - 8/16/32-bit Move/arithmetic and logic instructions
 - Unsigned/signed multiply and divide instructions
 - Multiply-and accumulate instruction
 - Powerful -bit-manipulation instructions
 - Two CPU operating modes
 - Address space divided into 8 areas
 - 3-state access space can be designated for each area
 - Number of program wait states can be set for each area
 - Burst ROM directly connectable
 - Possible to connect a maximum of 8MB of DRAM
 - External bus release function
 - PC break controller
 - DMA Controller (DMAC)
 - Data transfer controller (DTC)
 - 16-bit Timer-pulse unit (TPU)
 - Programmable pulse generator (PPG)
 - 4-channel 8-bit Timer
 - 2-channel Watchdog timer
 - 14-bit PWM timer
 - 5-channel Serial communication interface (SCI)
 - 1-channel IrDA-equipped SCI
 
Applications
Industrial
Technical Specifications
Device Core
-
IC Case / Package
QFP
ADC Resolution
10Bit
MCU Series
H8S/2600
Qualification
-
Data Bus Width
16 bit
Interfaces
I2C, SCI
IC Mounting
Surface Mount
MCU Family
H8S
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124965