Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F36077GHVCopy
Order Code1172309
Technical Datasheet
Device Core-
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size56KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's47I/O's
InterfacesI2C, SCI
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
MSL-
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/36077 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
56KB
IC Case / Package
LQFP
Interfaces
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
-
Device Core
-
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
47I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
