Product Information
Alternatives for HIN202CPZ
1 Product Found
Product Overview
The HIN202CPZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. It requires a single 5V power supply and feature onboard charge pump voltage converters which generate 10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. It features a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output and 300W power-OFF source impedance. The receiver can handle up to ±30V input and has 3 to 7kW input impedances. The receiver also features hysteresis to greatly improve noise rejection.
- On-board voltage doubler/inverter
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible
- 5mA Typical low power consumption
- 1µA Typical low power shutdown function
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation
Technical Specifications
RS232 Transceiver
2
120Kbps
5.5V
16Pins
-
0°C
-
2Receivers
Full Duplex
4.5V
DIP
-
-
70°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate