
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32275EFVZCopy |
| Order Code | 4204709 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.480 (S$3.7932) |
| 10+ | S$2.650 (S$2.8885) |
| 50+ | S$2.440 (S$2.6596) |
| 100+ | S$2.360 (S$2.5724) |
| 250+ | S$2.280 (S$2.4852) |
| 500+ | S$2.180 (S$2.3762) |
| 1000+ | S$2.130 (S$2.3217) |
| 2500+ | S$2.090 (S$2.2781) |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL32275EFVZCopy |
| Order Code | 4204709 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Receiver |
| IC Type | RS422 / RS485 Receiver |
| No. of Receivers | 4Receivers |
| IC Interface Type | RS422, RS485 |
| No. of Transmitters | - |
| Communication Mode | Full Duplex |
| Data Rate Max | 20Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | TSSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Nodes | 128 |
| ESD Protection | ±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| IC Generic Number | ISL32275 |
Product Overview
ISL32275EFVZ is a ±16.5KV IEC61000-4-2 ESD protected, 3.0V to 5.5V powered, quad receiver for balanced communication using the RS-485 and RS-422 standards. It has low input currents (±200µA), so it presents a 1/4 unit load to the RS-485 bus and allows up to 128 receivers on the bus. This is a reduced supply current version that operate at data rates up to 20Mbps. The receiver outputs are tri-statable and incorporate a hot plug feature to keep them disabled during power-up and power-down. The VL supply sets the switching points of the enable inputs and the receiver outputs’ VOH, to levels compatible with a lower supply voltage in mixed voltage systems. Application includes telecom equipment, motor controllers/encoders, programmable logic controllers, industrial/process control networks.
- IEC61000 ESD protection (RS-485 inputs) is ±16.5kV
- Class 3 ESD on all other pins is <gt/>8kV HBM
- 3.0V to 5.5V wide supply range
- Wide common-mode range from -7V to +12V
- Specified for +125°C operation, fail-safe open Rx inputs
- 1/4 unit load allows 128 devices on the bus
- Tri-statable Rx outputs
- 5V tolerant logic inputs when VCC = 3.3V
- 16 lead TSSOP package, operating temperature range from -40 to +125°C
Technical Specifications
| Device Type | RS422 / RS485 Receiver |
|---|---|
| No. of Receivers | 4Receivers |
| No. of Transmitters | - |
| Data Rate Max | 20Mbps |
| Driver Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Nodes | 128 |
| Fail Safe | Open |
| Operating Temperature Max | 125°C |
| Qualification | - |
| IC Generic Number | ISL32275 |
| IC Type | RS422 / RS485 Receiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
