Product Information
Product Overview
ISL6262CRZ is a two-phase core regulator for IMVP-6 mobile CPU. This buck converter regulator implementing Intel® IMVP-6 protocol, with embedded gate drivers. The two-phase buck converter uses two interleaved channels to effectively double the output voltage ripple frequency and thereby reduce output voltage ripple amplitude with fewer components, lower component cost, reduced power dissipation, and smaller real estate area. The heart of the ISL6262 is R3 Technology™, Intersil’s Robust Ripple Regulator modulator. Compared with the traditional multiphase buck regulator, the R3 Technology™ has the fastest transient response. This is due to the R3 modulator commanding variable switching frequency during a load transient.
- Precision two-phase CORE voltage regulator, 0.5% system accuracy over temperature
- Enhanced load line accuracy, internal gate driver with 2A driving capability
- Dynamic phase adding/dropping
- Microprocessor voltage identification input
- Multiple current sensing schemes supported
- Lossless inductor DCR current sensing
- Precision resistive current sensing, overvoltage, undervoltage, and overcurrent protection
- Thermal monitor, user programmable switching frequency
- Differential remote CPU die voltage sensing, static and dynamic current sharing
- 48 lead QFN, temperature range from -10 to 100°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Two Phase Core Regulator
21V
QFN
-
-10°C
-
No SVHC (12-Jan-2017)
5V
300kHz
48Pins
-
100°C
MSL 2 - 1 year
QFN
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate