Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL9122AIIUZ-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code4926427
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.130 (S$3.4117) |
| 10+ | S$2.410 (S$2.6269) |
| 50+ | S$2.260 (S$2.4634) |
| 100+ | S$2.090 (S$2.2781) |
| 250+ | S$2.000 (S$2.180) |
| 500+ | S$1.910 (S$2.0819) |
| 1000+ | S$1.900 (S$2.071) |
| 2500+ | S$1.880 (S$2.0492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.13 (S$3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9122AIIUZ-TCopy
Manufacturer Standard Lead Time32 weeks
Order Code4926427
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min1.8V
Input Voltage Max5.5V
Max Output Current500mA
IC Case / PackageWLCSP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max5.375V
Switching Frequency Typ2.5MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
IC Case / Package
WLCSP
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.375V
Efficiency
97%
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
