Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F514T5AMFL#70Copy
Manufacturer Standard Lead Time20 weeks
Order Code4904414
Your Part Number
245 In Stock
Need more?
245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.610 (S$5.0249) |
| 10+ | S$2.890 (S$3.1501) |
| 50+ | S$2.770 (S$3.0193) |
| 100+ | S$2.640 (S$2.8776) |
| 250+ | S$2.220 (S$2.4198) |
| 500+ | S$2.070 (S$2.2563) |
| 1000+ | S$1.910 (S$2.0819) |
| 2500+ | S$1.750 (S$1.9075) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.61 (S$5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F514T5AMFL#70Copy
Manufacturer Standard Lead Time20 weeks
Order Code4904414
Technical Datasheet
Device CoreRXv2
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's43I/O's
InterfacesI2C, SCI
RAM Memory Size12KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RX Family, RX100 Series, RX14T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI
ADC Channels
14Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
SVHC
No SVHC (04-Feb-2026)
Device Core
RXv2
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
43I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
RX
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
