Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R9A08G045SE8GBG#AC0Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5124046 |
| Product Range | RZ Family, RZ/G Series, RZ/G3SE Group Microprocessors |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.130 (S$53.5517) |
| 5+ | S$41.030 (S$44.7227) |
| 10+ | S$37.850 (S$41.2565) |
| 25+ | S$35.780 (S$39.0002) |
| 50+ | S$35.020 (S$38.1718) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.13 (S$53.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R9A08G045SE8GBG#AC0Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5124046 |
| Product Range | RZ Family, RZ/G Series, RZ/G3SE Group Microprocessors |
| Technical Datasheet | |
| Product Range | RZ Family, RZ/G Series, RZ/G3SE Group Microprocessors |
| No. of CPU Cores | 6Cores |
| Program Memory Size | - |
| IC Case / Package | LFBGA |
| No. of Pins | 368Pins |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Frequency Max | 1.2GHz |
| Interfaces | CAN, Ethernet, I2C, I3C, PCIe, SCI, SPI, UART, USB |
| No. of I/O's | - |
| Data Bus Width | 64 bit, 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| MPU Series | RZ/G |
| MPU Family | RZ |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RZ Family, RZ/G Series, RZ/G3SE Group Microprocessors |
|---|---|
| Program Memory Size | - |
| No. of Pins | 368Pins |
| Supply Voltage Max | - |
| Interfaces | CAN, Ethernet, I2C, I3C, PCIe, SCI, SPI, UART, USB |
| Data Bus Width | 64 bit, 32 bit |
| Operating Temperature Min | - |
| Qualification | - |
| MPU Family | RZ |
| No. of CPU Cores | 6Cores |
|---|---|
| IC Case / Package | LFBGA |
| Supply Voltage Min | - |
| Operating Frequency Max | 1.2GHz |
| No. of I/O's | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | - |
| MPU Series | RZ/G |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
