Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRRW21111-153Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861265RL
Cut Tape4861265
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.520 | S$3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.520 (S$3.8368) |
| 10+ | S$2.920 (S$3.1828) |
| 50+ | S$2.740 (S$2.9866) |
| 100+ | S$2.600 (S$2.834) |
| 250+ | S$2.480 (S$2.7032) |
| 500+ | S$2.410 (S$2.6269) |
| 1000+ | S$2.290 (S$2.4961) |
| 2500+ | S$2.210 (S$2.4089) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW21111-153Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4861265RL
Cut Tape4861265
Technical Datasheet
Input Voltage Min-
Input Voltage Max18V
IC Case / PackageQFN
No. of Pins22Pins
Power Rating Max65W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency79kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
QFN
Power Rating Max
65W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
18V
No. of Pins
22Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
79kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
