Print Page
CBA-MMCXMR-MMCXMR2
RF / Coaxial Cable Assembly, 7.9 ", 200 mm, RG316, MMCX Right Angle Plug, MMCX Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-MMCXMR-MMCXMR2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4842801
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.120 (S$24.1108) |
| 5+ | S$19.870 (S$21.6583) |
| 10+ | S$17.610 (S$19.1949) |
| 50+ | S$16.760 (S$18.2684) |
| 100+ | S$16.260 (S$17.7234) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.12 (S$24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-MMCXMR-MMCXMR2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4842801
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
200mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
