Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRF3933Copy
Order Code2066379
Technical Datasheet
Frequency Response RF Min0Hz
RF IC Case StyleFC
Frequency Response RF Max3GHz
Gain Typ14dB
Supply Voltage Min-
Supply Voltage Max48V
IC Case / PackageFC
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Response RF Min
0Hz
Frequency Response RF Max
3GHz
Supply Voltage Min
-
IC Case / Package
FC
Operating Temperature Min
-40°C
Product Range
-
RF IC Case Style
FC
Gain Typ
14dB
Supply Voltage Max
48V
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
