Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoRF5189Copy
Order Code2066334
Technical Datasheet
Gain25dB
Frequency Response RF Min2.4GHz
RF IC Case StyleQFN
Frequency Response RF Max2.5GHz
Gain Typ25dB
Supply Voltage Min3V
Supply Voltage Max5V
IC Case / PackageQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gain
25dB
RF IC Case Style
QFN
Gain Typ
25dB
Supply Voltage Max
5V
No. of Pins
12Pins
Operating Temperature Max
85°C
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.5GHz
Supply Voltage Min
3V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
