Print Page
RT5707AWSC
DC/DC Buck (Step Down) Regulator, Adjustable, 2.2V to 5.5V, 0.7V to 3.1V/400mA Out, 1.2 MHz, WLCSP-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT5707AWSCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2901084RL Cut Tape2901084 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.570 | S$1.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.570 (S$1.7113) |
| 10+ | S$1.010 (S$1.1009) |
| 100+ | S$0.821 (S$0.8949) |
| 500+ | S$0.785 (S$0.8556) |
| 1000+ | S$0.761 (S$0.8295) |
| 2500+ | S$0.710 (S$0.7739) |
| 5000+ | S$0.694 (S$0.7565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT5707AWSCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel2901084RL Cut Tape2901084 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.2V |
| Input Voltage Max | 5.5V |
| Output Current | 400mA |
| Max Output Current | 400mA |
| IC Case / Package | WLCSP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 700mV |
| Output Voltage Max | 3.1V |
| Switching Frequency Typ | 1.2MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | WLCSP |
| Automotive Qualification Standard | - |
| Switching Frequency | 1.2MHz |
Product Overview
The RT5707/A is a high efficiency synchronous step-down converter featuring typ. 360nA quiescent current. It provides high efficiency at light load down to 10µA. Its input voltage range is from 2.2V to 5.5V and provides eight programmable output voltages between 1.2V and 3.3V while delivering output current up to 600mA, peak to 1A (RT5707) / 400mA, peak to 0.5A (RT5707A).
- Input voltage range : 2.2V to 5.5V
- Programmable output voltage 8-Level
- Typ. 360nA quiescent current
- PFM operation
- Up to 94% efficiency
- Internal compensation
- Output discharge
- Over-Current protection
- Over-Temperature protection
- Output current
- Automatic transition to 100% duty cycle operation
Applications
Portable Devices, Computers & Computer Peripherals
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 400mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 3.1V |
| Efficiency | 94% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.2V |
| Output Current | 400mA |
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 700mV |
| Switching Frequency Typ | 1.2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | WLCSP |
| Switching Frequency | 1.2MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |
