Print Page
RT7279GQW
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 765mV-8Vout, 2Aout, WDFN-10
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT7279GQWCopy |
| Order Code | 2377581 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RICHTEK |
|---|---|
| Manufacturer Part No | RT7279GQWCopy |
| Order Code | 2377581 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 18V |
| Output Current | 2A |
| Max Output Current | 2A |
| IC Case / Package | WDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 765mV |
| Output Voltage Max | 8V |
| Switching Frequency Typ | 700kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | WDFN |
| Automotive Qualification Standard | - |
| Switching Frequency | 700kHz |
Product Overview
- ACOTTM control for fast transient response
- Power Good
- 150mΩ high-side, 105mΩ low-side switch
- Adjustable soft-start
- Force-PWM mode
- Synchronous
- Stable with low ESR ceramic output capacitors.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 18V |
| Max Output Current | 2A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 8V |
| Efficiency | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Output Current | 2A |
| IC Case / Package | WDFN |
| IC Mounting | Surface Mount |
| Output Voltage Min | 765mV |
| Switching Frequency Typ | 700kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | WDFN |
| Switching Frequency | 700kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
