Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9179AGSCopy
Order Code2377663
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
Technical Specifications
No. of Outputs
1Outputs
Polarity
Positive Output
Dropout Voltage - Typ @ Current
400mV
Output Voltage - Nom
-
Max Output Current
3A
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
