Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9186AGQVCopy
Manufacturer Standard Lead Time16 weeks
Order Code2363120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.030 (S$1.1227) |
| 10+ | S$0.648 (S$0.7063) |
| 100+ | S$0.551 (S$0.6006) |
| 500+ | S$0.527 (S$0.5744) |
| 1000+ | S$0.511 (S$0.557) |
| 2500+ | S$0.475 (S$0.5178) |
| 5000+ | S$0.457 (S$0.4981) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.03 (S$1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9186AGQVCopy
Manufacturer Standard Lead Time16 weeks
Order Code2363120
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max4.5V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageVDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
4.5V
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
VDFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000452
