Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRITTAL
Manufacturer Part NoKL1523Copy
Order Code1198777
Product RangeKL Terminal Box
Your Part Number
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoKL1523Copy
Order Code1198777
Product RangeKL Terminal Box
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric200mm
External Depth - Metric80mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial7.87"
External Width - Imperial7.87"
External Depth - Imperial3.15"
Product RangeKL Terminal Box
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
200mm
External Depth - Metric
80mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.87"
Product Range
KL Terminal Box
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
