Print Page
BD00HA3MEFJ-CE2
LDO Voltage Regulator, Adjustable, 4.5 to 8V in, 600mV Drop, 1.5 to 7V / 0.3A Out, HTSOP-J-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD00HA3MEFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4721142RL
Cut Tape4721142
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.320 | S$1.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.320 (S$1.4388) |
| 10+ | S$0.851 (S$0.9276) |
| 100+ | S$0.703 (S$0.7663) |
| 500+ | S$0.673 (S$0.7336) |
| 1000+ | S$0.658 (S$0.7172) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00HA3MEFJ-CE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4721142RL
Cut Tape4721142
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max8V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max7V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD00HA3MEFJ-CE2 is a LDO regulator with an output current of 0.3A. The overcurrent protection (for protecting the IC from destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting the IC from heat destruction by overload condition) are all built in. It is usable for ceramic capacitors and enables improving a smaller set and long life.
- High accuracy reference voltage circuit
- Input power supply voltage range: 4.5V to 8.0V
- Variable output voltage
- Circuit current at shutdown mode is 5μA max at VEN=0V, OFF mode, 25°C
- Minimum dropout voltage is 0.6V typ at VCC=5V, IO=0.3A, 25°C
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Output Type
Adjustable
Input Voltage Max
8V
Output Voltage - Nom
-
Output Voltage Max
7V
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
