Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD10IC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4721145RL Cut Tape4721145 |
| Product Range | 1V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.070 | S$1.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.070 (S$1.1663) |
| 10+ | S$0.685 (S$0.7466) |
| 100+ | S$0.562 (S$0.6126) |
| 500+ | S$0.537 (S$0.5853) |
| 1000+ | S$0.518 (S$0.5646) |
| 2500+ | S$0.513 (S$0.5592) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD10IC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel4721145RL Cut Tape4721145 |
| Product Range | 1V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.4V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | 1V 1A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BD10IC0JEFJ-E2 is a BDxxIC0JEFJ series LDO regulator with an output current of 1.0A. The output accuracy is ±1% of the output voltage. This device has built-in overcurrent protection to protect the device when output is shorted, 0µA shutdown mode and a thermal shutdown circuit to protect the device during overload conditions. This LDO regulator is usable with ceramic capacitors that enable a smaller layout and longer life.
- Input power supply voltage range: 2.4V to 5.5V
- 1.0V output voltage
- Circuit current at shutdown mode is 5µA max at VEN=0V, OFF mode
- Bias current is 250µA typ at Ta=25°C, EN=3V, VCC=3.3V, R1=16kohm, R2=7.5kohm
- HTSOP-J8 package
- Operating temperature range from -25 to +85°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 1V |
| Output Voltage Max | - |
| Max Output Current | 1A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.4V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 400mV |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -25°C |
| Product Range | 1V 1A LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
