Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD15IC0JEFJ-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4721148RL
Cut Tape4721148
Product Range1.5V 1A LDO Voltage Regulators
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.070 | S$1.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.070 (S$1.1663) |
| 10+ | S$0.685 (S$0.7466) |
| 100+ | S$0.562 (S$0.6126) |
| 500+ | S$0.537 (S$0.5853) |
| 1000+ | S$0.531 (S$0.5788) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD15IC0JEFJ-E2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4721148RL
Cut Tape4721148
Product Range1.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.5V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
BD15IC0JEFJ-E2 is a BDxxIC0JEFJ series LDO regulator with an output current of 1.0A. The output accuracy is ±1% of the output voltage. This device has built-in overcurrent protection to protect the device when output is shorted, 0µA shutdown mode and a thermal shutdown circuit to protect the device during overload conditions. This LDO regulator is usable with ceramic capacitors that enable a smaller layout and longer life.
- Input power supply voltage range: 2.4V to 5.5V
- 1.5V output voltage
- Circuit current at shutdown mode is 5µA max at VEN=0V, OFF mode
- Bias current is 250µA typ at Ta=25°C, EN=3V, VCC=3.3V, R1=16kohm, R2=7.5kohm
- HTSOP-J8 package
- Operating temperature range from -25 to +85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.5V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
1.5V 1A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
