Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD25HA3VEFJ-CE2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4721151RL Cut Tape4721151 |
| Product Range | 2.5V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.320 | S$1.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.320 (S$1.4388) |
| 10+ | S$0.851 (S$0.9276) |
| 100+ | S$0.703 (S$0.7663) |
| 500+ | S$0.673 (S$0.7336) |
| 1000+ | S$0.653 (S$0.7118) |
| 2500+ | S$0.653 (S$0.7118) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD25HA3VEFJ-CE2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4721151RL Cut Tape4721151 |
| Product Range | 2.5V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 8V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 2.5V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BD25HA3VEFJ-CE2 is a LDO regulator with an output current of 0.3A. The overcurrent protection (for protecting the IC from destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting the IC from heat destruction by overload condition) are all built in. It is usable for ceramic capacitors and enables improving a smaller set and long life.
- High accuracy reference voltage circuit
- Input power supply voltage range: 4.5V to 8.0V
- 2.5V output voltage
- Circuit current at shutdown mode is 5μA max at VEN=0V, OFF mode, 25°C
- Minimum dropout voltage is 0.6V typ at VCC=5V, IO=0.3A, 25°C
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 8V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 4.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 600mV |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 300mA LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
