
1,800 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.640 | S$1.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.640 (S$1.7876) |
| 10+ | S$1.080 (S$1.1772) |
| 50+ | S$1.020 (S$1.1118) |
| 100+ | S$0.946 (S$1.0311) |
| 250+ | S$0.887 (S$0.9668) |
| 500+ | S$0.851 (S$0.9276) |
| 1000+ | S$0.798 (S$0.8698) |
Product Information
Product Overview
BD433S5WFP-CE2 is a BD4xxS5-C series fixed-output LDO regulator. It is ideal for applications requiring a direct connection to the battery and low current consumption. A logical “HIGH” at the CTL enables the device and “LOW” at the CTL disables the device. Ceramic capacitors can be used for compensation of the output capacitor phase. Furthermore, this IC also features overcurrent protection to protect the device from damage caused by short-circuiting and an integrated thermal shutdown to protect the device from overheating at overload conditions. Typical applications include body, audio system, navigation system, etc.
- Qualified for automotive applications
- Wide temperature range (Tj): -40°C to +150°C
- Wide operating input range: 3.0V to 42V
- Overload current protection (OCP), thermal shutdown protection (TSD)
- AEC-Q100 qualified, functional safety supportive automotive product
- 3.3V output voltage
- 500mA output current ability
- TO252-5 package
- Ripple rejection is 60dB typ at f = 120Hz, ein = 1Vrms, IOUT = 100mA, Tj = 25°C
- Shutdown current is 2.0μA typ at CTL = 0V, Tj ≤ 125°C
Technical Specifications
Fixed
42V
3.3V
-
500mA
Surface Mount
5Pins
150°C
No SVHC (25-Jun-2025)
3V
1Outputs
-
Positive Output
250mV
TO-252 (DPAK)
-40°C
3.3V 500mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
