Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD79124MUF-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4926822 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.070 (S$7.7063) |
| 10+ | S$5.400 (S$5.886) |
| 25+ | S$4.980 (S$5.4282) |
| 50+ | S$4.750 (S$5.1775) |
| 100+ | S$4.520 (S$4.9268) |
| 250+ | S$4.310 (S$4.6979) |
| 500+ | S$4.300 (S$4.687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.07 (S$7.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD79124MUF-CE2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4926822 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 140kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Single Ended |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | VQFN16FV3030-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Octal 12-Bit SAR ADCs |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 140kSPS |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| IC Case / Package | VQFN16FV3030-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Resolution | 12bit |
|---|---|
| No. of Channels | 8Channels |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000022 |
