Print Page
BD80FC0JEFJ-E2
LDO Voltage Regulator, Fixed, 9 to 26.5V in, 300mV Drop, 8V / 1A Out, HTSOP-J-8, -25 to 85 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD80FC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4734727RL Cut Tape4734727 |
| Product Range | 8V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.680 | S$1.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.680 (S$1.8312) |
| 10+ | S$1.110 (S$1.2099) |
| 50+ | S$1.050 (S$1.1445) |
| 100+ | S$0.979 (S$1.0671) |
| 250+ | S$0.911 (S$0.993) |
| 500+ | S$0.874 (S$0.9527) |
| 1000+ | S$0.865 (S$0.9428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD80FC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4734727RL Cut Tape4734727 |
| Product Range | 8V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 9V |
| Input Voltage Max | 26.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | 8V 1A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BD80FC0JEFJ-E2 is a BDxxFC0 series single-output LDO regulator. This series has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
- Low saturation with PDMOS output
- Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
- Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
- Operating temperature range from -25°C≦Ta≦+85°C
- 8.0V output voltage
- 35V input voltage
- Output current capability of 1A
- HTSOP-J8 package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 26.5V |
| Output Voltage - Nom | 8V |
| Output Voltage Max | - |
| Max Output Current | 1A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 9V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -25°C |
| Product Range | 8V 1A LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |
