Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD83070GWL-EVK-002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5110487 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$140.930 (S$153.6137) |
Price for:Each
Minimum: 1
Multiple: 1
S$140.93 (S$153.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD83070GWL-EVK-002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5110487 |
| Technical Datasheet | |
| Silicon Manufacturer | Rohm Semiconductor |
| Silicon Core Number | BD83070GWL |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Synchronous Buck-Boost Converter |
| Kit Contents | Evaluation Board BD83070GWL |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Rohm Semiconductor |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board BD83070GWL |
| Automotive Qualification Standard | - |
| Silicon Core Number | BD83070GWL |
|---|---|
| Application Sub Type | Synchronous Buck-Boost Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
