Print Page
BDJ5FC0JEFJ-E2
LDO Voltage Regulator, Fixed, 16 to 26.5V in, 300mV Drop, 15V / 1A Out, HTSOP-J-8, -25 to 85 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BDJ5FC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4734731RL Cut Tape4734731 |
| Product Range | 15V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,497 In Stock
Need more?
2,497 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.470 | S$1.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.470 (S$1.6023) |
| 10+ | S$0.960 (S$1.0464) |
| 100+ | S$0.789 (S$0.860) |
| 500+ | S$0.757 (S$0.8251) |
| 1000+ | S$0.750 (S$0.8175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BDJ5FC0JEFJ-E2Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4734731RL Cut Tape4734731 |
| Product Range | 15V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 16V |
| Input Voltage Max | 26.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 15V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1A |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSOP-J |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | 15V 1A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BDJ5FC0JEFJ-E2 is a BDxxFC0 series single-output LDO regulator. This series has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
- Low saturation with PDMOS output
- Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
- Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
- Operating temperature range from -25°C≦Ta≦+85°C
- 15.0V output voltage
- 35V input voltage
- Output current capability of 1A
- HTSOP-J8 package
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 26.5V |
| Output Voltage - Nom | 15V |
| Output Voltage Max | - |
| Max Output Current | 1A |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 16V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Case / Package | HTSOP-J |
| Operating Temperature Min | -25°C |
| Product Range | 15V 1A LDO Voltage Regulators |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |
