Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH12PB1WHFV-TR
Order Code2342806
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$0.901 (S$0.9821) |
10+ | S$0.663 (S$0.7227) |
100+ | S$0.514 (S$0.5603) |
500+ | S$0.504 (S$0.5494) |
1000+ | S$0.494 (S$0.5385) |
2500+ | S$0.374 (S$0.4077) |
5000+ | S$0.358 (S$0.3902) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.90 (S$0.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH12PB1WHFV-TR
Order Code2342806
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage - Typ @ Current
315mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
1.2V 150mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012