Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM85060FV-E2Copy |
| Order Code | 5156967 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.280 (S$9.0252) |
| 10+ | S$6.950 (S$7.5755) |
| 25+ | S$6.530 (S$7.1177) |
| 50+ | S$6.240 (S$6.8016) |
| 100+ | S$5.980 (S$6.5182) |
| 250+ | S$5.790 (S$6.3111) |
| 500+ | S$5.720 (S$6.2348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.28 (S$9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BM85060FV-E2Copy |
| Order Code | 5156967 |
| Technical Datasheet | |
| PFC Mode of Operation | Critical Conduction Mode |
| Control Mode | - |
| Frequency Mode | - |
| Supply Voltage Min | 8V |
| Supply Voltage Max | 36V |
| IC Case / Package | SSOP-B |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 1MHz |
| Switching Frequency Min | 800kHz |
| Switching Frequency Max | 1.2MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Startup Current | - |
Technical Specifications
| PFC Mode of Operation | Critical Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 36V |
| No. of Pins | 20Pins |
| Switching Frequency Typ | 1MHz |
| Switching Frequency Max | 1.2MHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Startup Current | - |
| Control Mode | - |
|---|---|
| Supply Voltage Min | 8V |
| IC Case / Package | SSOP-B |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 800kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
