Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | S$4.110 (S$4.4799) |
250+ | S$3.810 (S$4.1529) |
500+ | S$3.660 (S$3.9894) |
1000+ | S$3.430 (S$3.7387) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
S$411.00 (S$447.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM92T50MWV-ZE2
Order Code2691669RL
Technical Datasheet
IC FunctionType-C USB Power Delivery Controller
Supply Voltage Min4.75V
Supply Voltage Max20V
IC Package TypeUQFN
No. of Pins40Pins
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Function
Type-C USB Power Delivery Controller
Supply Voltage Max
20V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Min
4.75V
IC Package Type
UQFN
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075