Print Page
BV1HAC45EFJ-CE2
Power Load Distribution Switch, Active High, 1 Output, 28 V, -40 °C to 150 °C, HTSOP-J-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV1HAC45EFJ-CE2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4926846 |
| Your Part Number | |
| Technical Datasheet |
2,390 In Stock
Need more?
2,390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.370 (S$2.5833) |
| 10+ | S$1.580 (S$1.7222) |
| 50+ | S$1.500 (S$1.635) |
| 100+ | S$1.410 (S$1.5369) |
| 250+ | S$1.330 (S$1.4497) |
| 500+ | S$1.280 (S$1.3952) |
| 1000+ | S$1.270 (S$1.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.37 (S$2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BV1HAC45EFJ-CE2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4926846 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| Input Voltage | 28V |
| Current Limit | 17.4A |
| On State Resistance | 0.045ohm |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | HTSOP-J |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Current Limit | 17.4A |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| Input Voltage | 28V |
|---|---|
| On State Resistance | 0.045ohm |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | HTSOP-J |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000048 |
